Phoenix Contact MCV Series Straight Solder PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 658-585
- Mfr. Part No.:
- 1963803
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 220 units)*
€708.16
(exc. VAT)
€871.04
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €708.16 | €3.219 |
*price indicative
- RS Stock No.:
- 658-585
- Mfr. Part No.:
- 1963803
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FK MC 0 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.5mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FK MC 0 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is designed for efficient integration into SMT soldering processes, offering a reliable connection for various electronic applications. Its compact design facilitates multi-row arrangements on printed circuit boards, making it an optimal choice for space-constrained environments. With a nominal current capacity and versatile mounting options, this product meets high standards of electrical performance and adaptability.
Moisture sensitive level rated for reliable performance under varied conditions
Compliance with RoHS and WEEE regulations ensures safe usage
Type packaging allows for easy handling and storage
Colour coded for quick identification during assembly
Related links
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.54 mm Pitch Shrouded
