Phoenix Contact Straight Wave Soldering Mount PCB Header, 6 Contact(s), 7.62 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 50 units)*

€193.40

(exc. VAT)

€237.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€193.40€3.868

*price indicative

RS Stock No.:
638-713
Mfr. Part No.:
1828951
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

12A

Pitch

7.62mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

7.62mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.6mm

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

CSA 13631, cULus E60425-19931014, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, UL 94 V0, VDE 40050648

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed for precise and reliable connections within various electronic applications. With its green colour and robust construction, it ensures optimal performance in compact spaces. Engineered with a nominal cross-section of 2.5 mm² and a rated voltage of 630 V, this product efficiently handles a nominal current of 12 A, making it a suitable choice for demanding environments. The practical wave soldering mounting method and linear pinning layout facilitate ease of installation on PCBs, while the proven COMBICON connector system enhances compatibility with a range of devices. Its innovative design allows for dimensionally stable connections, ensuring functionality under varying conditions.

Features a linear pin layout for enhanced stability and ease of assembly

Promotes compatibility with various connection technologies for flexible design options

Constructed with WEEE and RoHS compliant materials for environmentally conscious use

Optimised for multi row arrangements offering significant space saving benefits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy