Phoenix Contact Straight Solder PCB Header, 18 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-747
- Mfr. Part No.:
- 1755668
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€232.96
(exc. VAT)
€286.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €232.96 | €4.659 |
*price indicative
- RS Stock No.:
- 638-747
- Mfr. Part No.:
- 1755668
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 18 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.9mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | CSA 13631-2585951, cULus E60425-19931011, VDE 40050648 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 18 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.9mm | ||
Contact Gender Male | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals CSA 13631-2585951, cULus E60425-19931011, VDE 40050648 | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header, engineered for robustness and reliability, is a crucial component in advanced electronic circuits. With its green colour and sleek design, it perfectly balances form and function, making it an ideal choice for a wide variety of applications including automation and control. The connector showcases superior craftsmanship, boasting a nominal cross-section of 2.5 mm², and facilitates seamless integration into intricate circuit layouts. Designed with an 18-position arrangement, it ensures efficient connectivity while maintaining a compact footprint.
Robust construction guarantees long term durability and performance
Linear pin layout ensures a stable and reliable connection
Versatile design compatible with various PCB arrangements
Conforms to strict RoHS compliance standards for environmental safety
Related links
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact CCA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCV Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
