ept GmbH 113 Series Right Angle Through Hole PCB Header, 11 Contact(s), 7.62 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.25

(exc. VAT)

€22.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.25
10 - 24€16.81
25 +€15.47

*price indicative

RS Stock No.:
644-037
Mfr. Part No.:
113-40010
Manufacturer:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Series

113

Product Type

PCB Header

Current

15A

Pitch

7.62mm

Number of Contacts

11

Orientation

Right Angle

Mount Type

Through Hole

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Voltage

3.1kV

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy