ept GmbH 413 Series Perpendicular Surface PCB Header, 32 Contact(s), 1.27 mm Pitch
- RS Stock No.:
- 644-073
- Mfr. Part No.:
- 413-52032-51
- Manufacturer:
- ept GmbH
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €10.14 | €5.07 | - |
| 10 + | €9.35 | €4.675 | 7% |
*price indicative
- RS Stock No.:
- 644-073
- Mfr. Part No.:
- 413-52032-51
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | PCB Header | |
| Series | 413 | |
| Pitch | 1.27mm | |
| Current | 3.1A | |
| Number of Contacts | 32 | |
| Orientation | Perpendicular | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type PCB Header | ||
Series 413 | ||
Pitch 1.27mm | ||
Current 3.1A | ||
Number of Contacts 32 | ||
Orientation Perpendicular | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- DE
Related links
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 414 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 414 Series Perpendicular Surface PCB Header 1.27 mm Pitch
