ept GmbH 406 Series Right Angle Surface PCB Header, 20 Contact(s), 800 μm Pitch, Shrouded

Get a bulk buy discount

Add 10 more to save €8.50

View bulk pricing options

Subtotal (1 unit)*

€10.43

(exc. VAT)

€12.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.43-
10 +€9.58€8.50

*price indicative

RS Stock No.:
644-097
Mfr. Part No.:
406-51120-51
Manufacturer:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Series

406

Product Type

PCB Header

Current

16A

Pitch

800μm

Number of Contacts

20

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Voltage

500V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy