ept GmbH 103 Series Right Angle Through Hole PCB Header, 32 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 644-143
- Mfr. Part No.:
- 103-90014
- Manufacturer:
- ept GmbH
Get a bulk buy discount
Add 5 more to save €5.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.75
(exc. VAT)
€16.91
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.75 | €2.75 | - |
| 5 + | €12.65 | €2.53 | €5.50 |
*price indicative
- RS Stock No.:
- 644-143
- Mfr. Part No.:
- 103-90014
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 103 | |
| Product Type | PCB Header | |
| Current | 2.6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 32 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 103 | ||
Product Type PCB Header | ||
Current 2.6A | ||
Pitch 2.54mm | ||
Number of Contacts 32 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 103 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 103 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 103 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 103 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 103 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 101 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 304 Series Straight Through Hole PCB Header 2.54 mm Pitch
- ept GmbH 102 Series Straight Through Hole PCB Header 2.54 mm Pitch
