ept GmbH 302 Series Straight Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.68

(exc. VAT)

€13.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€10.68€5.34-
10 +€9.83€4.9157%

*price indicative

RS Stock No.:
644-166
Mfr. Part No.:
302-40064-02TH
Manufacturer:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Series

302

Product Type

PCB Header

Current

2.6A

Pitch

2.54mm

Number of Contacts

64

Orientation

Straight

Mount Type

Through Hole

Contact Material

Copper Alloy

Termination Type

Through-Hole Reflow

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Voltage

1kV

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy