ept GmbH 403 Series Right Angle Surface PCB Header, 20 Contact(s), 1.27 mm Pitch
- RS Stock No.:
- 644-194
- Mfr. Part No.:
- 403-54020-51
- Manufacturer:
- ept GmbH
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.02
(exc. VAT)
€27.08
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €22.02 | €4.404 |
| 5 + | €20.24 | €4.048 |
*price indicative
- RS Stock No.:
- 644-194
- Mfr. Part No.:
- 403-54020-51
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 403 | |
| Product Type | PCB Header | |
| Current | 1.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 403 | ||
Product Type PCB Header | ||
Current 1.4A | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- DE
Related links
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
