Samtec TFML Series Vertical Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€2.72

(exc. VAT)

€3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.72

*price indicative

RS Stock No.:
644-424
Mfr. Part No.:
TFML-105-02-S-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TFML

Current

3.7A

Pitch

1.27mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold, Tin over Nickel

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-DTL-55302, SET

Voltage

275V

The Samtec Tiger Eye High-Reliability Locking Terminal Strip is a rugged, high-performance interconnect solution designed for demanding applications requiring secure, high-cycle connections. Featuring a 1.27 mm pitch, this connector utilizes Samtec’s proprietary Tiger Eye contact system, which employs a multi-finger beryllium copper contact design to ensure reliable electrical and mechanical performance. The TFML series offers a variety of configurations, including vertical, right-angle, and horizontal orientations, with both through-hole and surface mount terminations available.

Up to 8 Gbps performance

Multiple stack heights

Rugged friction lock feature

Rugged options available

Shrouded body for blind mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy