Samtec TSM Series Vertical Surface PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 644-434
- Mfr. Part No.:
- TSM-103-03-T-SV-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €0.60
View bulk pricing optionsSubtotal (1 unit)*
€0.74
(exc. VAT)
€0.91
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.74 | - |
| 10 - 24 | €0.68 | €0.60 |
| 25 + | €0.62 | €3.00 |
*price indicative
- RS Stock No.:
- 644-434
- Mfr. Part No.:
- TSM-103-03-T-SV-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSM | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5.4A | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | MIL-DTL-55302, SET | |
| Voltage | 495V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSM | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5.4A | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals MIL-DTL-55302, SET | ||
Voltage 495V | ||
The Samtec Surface Mount Terminal Strip is a high performance PCB connector featuring a 0.025 inch square post contact system on a 0.100 inch pitch, delivering reliable signal performance up to 8 Gbps. Engineered for tough environments, its SET-qualified and meets or exceeds MIL‑DTL‑55302 standards. Configurable in vertical or horizontal orientations with surface mount or mixed technology terminations.
RoHS compliant
Phosphor bronze terminal
Au or Sn plating
Lead free solderable
Designed specifically for surface mount applications
Related links
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
