Samtec TSM Series Vertical Surface PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€1.19

(exc. VAT)

€1.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.19-
10 - 24€1.098%
25 +€0.9817%

*price indicative

RS Stock No.:
644-452
Mfr. Part No.:
TSM-106-04-F-SV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TSM

Pitch

2.54mm

Current

4.1A

Housing Material

LCP

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder Termination

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-DTL-55302, SET

Voltage

475V

The Samtec Surface Mount Terminal Strip is a high performance PCB connector featuring a 0.025 inch square post contact system on a 0.100 inch pitch, delivering reliable signal performance up to 8 Gbps. Engineered for tough environments, its SET-qualified and meets or exceeds MIL‑DTL‑55302 standards. Configurable in vertical or horizontal orientations with surface mount or mixed technology terminations.

RoHS compliant

Phosphor bronze terminal

Au or Sn plating

Lead free solderable

Designed specifically for surface mount applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy