Samtec TFM Series Vertical Surface Mount PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 644-530
- Mfr. Part No.:
- TFM-110-02-S-D-A-K
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.59 |
*price indicative
- RS Stock No.:
- 644-530
- Mfr. Part No.:
- TFM-110-02-S-D-A-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFM | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.7A | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-55302, SET | |
| Voltage | 275V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFM | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.7A | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-55302, SET | ||
Voltage 275V | ||
The Samtec High-Reliability Tiger Eye Terminal Strips are designed for secure wire-to-board connections in demanding applications. With a 0.050 inch pitch and a 0.018 inch diameter post contact system, they support up to 8 Gbps performance. Available in vertical, right-angle, and horizontal orientations, these connectors offer through-hole and surface-mount terminations. They are compatible with Tiger Eye contact sockets and cable assemblies, providing a reliable solution for various electronic designs.
Shrouded body for blind mating
Multiple stack heights
RoHS compliant
Meets or exceeds MIL-DTL-55302 testing
Related links
- Samtec TFM Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Horizontal Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
