Samtec TST Series Vertical Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.84

(exc. VAT)

€3.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€2.84
10 +€2.62

*price indicative

RS Stock No.:
644-578
Mfr. Part No.:
TST-117-01-T-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TST

Pitch

2.54mm

Number of Contacts

34

Housing Material

Black Glass Filled Polyester, Natural LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

600V

The Samtec Shrouded PCB headers with a 0.100 inch pitch, suitable for various applications requiring reliable and secure connections. These headers are available in configurations ranging from 10 to 72 pins, accommodating a wide array of design needs. Key features include a polarization notch for correct orientation, and options for through-hole vertical and right-angle orientations.

RoHS compliant

Through-hole vertical and right-angle

Related links