Amphenol Socapex MHDAS Series Straight PCB PCB Connector, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 664-102
- Mfr. Part No.:
- MHDAS2F020AE01
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
€94.26
(exc. VAT)
€115.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.26 |
*price indicative
- RS Stock No.:
- 664-102
- Mfr. Part No.:
- MHDAS2F020AE01
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | PCB Connector | |
| Series | MHDAS | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type PCB Connector | ||
Series MHDAS | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 1.27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Micro HDAS Female Connector is a high performance connector optimized for compact, high density wiring applications. It offers precise contact alignment and secure mating for dependable signal integrity. Its durable structure and streamlined profile make it ideal for advanced electronic systems. It ensures long term operational reliability.
Gold plated contacts for enhanced conductivity
Lightweight design with high reliability
Threaded fastening for stable installation
Related links
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Header 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
