Amphenol Socapex MHDAS Series Straight PCB PCB Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 664-106
- Mfr. Part No.:
- MHDAS2M026AE02
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
€122.96
(exc. VAT)
€151.24
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.96 |
*price indicative
- RS Stock No.:
- 664-106
- Mfr. Part No.:
- MHDAS2M026AE02
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Series | MHDAS | |
| Product Type | PCB Connector | |
| Pitch | 1.27mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Series MHDAS | ||
Product Type PCB Connector | ||
Pitch 1.27mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 1.27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Micro HDAS Male Connector is a compact high-density connector designed for efficient signal transmission in space-constrained and demanding applications. It features precision-engineered LF crimp contacts, ensuring secure electrical connections with minimal signal loss. Its robust construction and precise PCB alignment ensure consistent mechanical and electrical performance.
Gold plated contacts for enhanced conductivity
Lightweight design with durable housing
Secure mounting with threaded fasteners
Related links
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Header 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
