TE Connectivity MICTOR Series Vertical Board Connector Assembly, 76 Contact(s), 640 μm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 14 units)*

€695.26

(exc. VAT)

€855.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€695.26€49.661

*price indicative

RS Stock No.:
677-318
Mfr. Part No.:
5767005-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MICTOR

Product Type

Connector Assembly

Current

11.5A

Pitch

640μm

Number of Contacts

76

Housing Material

Matt

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Tail Pin Length

2.8mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

30V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header designed for vertical board-to-board signal transmission in high-density electronic systems. It features 76 positions with a fine .64 mm centerline pitch, making it Ideal for Compact layouts and precision routing. The black housing and surface mount configuration support automated assembly and Visual alignment during production.

Vertical orientation enables stacked PCB configurations

Surface mount termination supports efficient reflow soldering

Gold-plated contacts ensure reliable conductivity and signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy