TE Connectivity AMPMODU Series Vertical Through Hole Receptacle, 30 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 677-567
- Mfr. Part No.:
- 6-535542-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 45 units)*
€255.05
(exc. VAT)
€313.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €255.05 | €5.668 |
*price indicative
- RS Stock No.:
- 677-567
- Mfr. Part No.:
- 6-535542-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Receptacle | |
| Pitch | 2.54mm | |
| Number of Contacts | 30 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Receptacle | ||
Pitch 2.54mm | ||
Number of Contacts 30 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity 30 MOD IV Vertical Dual Row CE Header (100/130 series) is a board-to-board connector designed for signal transmission in modular electronic systems. It features a Compact dual-row layout and vertical orientation for efficient stacking and alignment. The CE (Center Exit) configuration supports streamlined routing in dense assemblies.
Mounting orientation vertical
Row configuration dual row
Configuration center exit
Application board-to-board
Related links
- TE Connectivity AMPMODU Modu Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity Modu Connector System Series Straight Board Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
