TE Connectivity MICTOR Series Straight Board Connector Assembly, 152 Contact(s), 640 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 677-592
- Mfr. Part No.:
- 5767042-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 8 units)*
€1,496.32
(exc. VAT)
€1,840.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,496.32 | €187.04 |
*price indicative
- RS Stock No.:
- 677-592
- Mfr. Part No.:
- 5767042-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MICTOR | |
| Pitch | 640μm | |
| Current | 11.5A | |
| Number of Contacts | 152 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 5.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MICTOR | ||
Pitch 640μm | ||
Current 11.5A | ||
Number of Contacts 152 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 5.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity Vertical PCB mount header with 152 positions and a .64 mm centreline, designed for board-to-board connections. Features gold-plated contacts, surface-mount technology, and a black finish, available in box or tube packaging for high-density signal applications.
Compatible with CSA 1195944 and UL E28476 standards
UL rating listed
Compatible with CSA and UL agency standards
UL flammability rating UL 94V-0
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Right Angle Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
