TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 50 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 677-610
- Mfr. Part No.:
- 5-826938-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 70 units)*
€226.70
(exc. VAT)
€278.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.70 | €3.239 |
*price indicative
- RS Stock No.:
- 677-610
- Mfr. Part No.:
- 5-826938-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header designed for vertical board-to-board connections in modular electronic systems. Its breakaway configuration allows flexible customization of pin counts to suit various design needs. With a 2.54 mm centerline and tin-plated contacts, it supports reliable through-hole soldering for robust mechanical and electrical performance.
50 Position layout with 2.54 mm [.1 in] centerline spacing
Tin (Sn) contact finish with through hole solder termination
Breakaway design for adaptable pin configurations in board-to-board setups
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
