TE Connectivity MTA-100 Series Right Angle Free Hanging Connector Assembly, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-950
- Mfr. Part No.:
- 643814-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
€213.00
(exc. VAT)
€261.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €213.00 | €0.355 |
*price indicative
- RS Stock No.:
- 677-950
- Mfr. Part No.:
- 643814-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Free Hanging | |
| Contact Plating | Tin Lead | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Free Hanging | ||
Contact Plating Tin Lead | ||
Contact Material Copper Alloy | ||
Standards/Approvals CSA | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector Assembly is a 7-position wire-to-board Interface designed for fast and reliable insulation displacement termination. It features a polarized ribbed housing that ensures proper mating orientation and prevents misalignment during assembly. This connector is part of the MTA 100 series, Ideal for signal transmission in Compact electronic systems.
Contact layout is inline
Contact base material is copper alloy
Operating temperature range is minus 55 °C to 105 °C
Related links
- TE Connectivity MTA 100 Series Right Angle Free Hanging Connector Assembly 2.54 mm Pitch
- TE Connectivity MTA 156 Series Horizontal Right Angle Free Hanging Connector Assembly 3.96 mm Pitch, 1
- TE Connectivity MTA-100 Series Vertical Free Hanging Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight PCB Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Free Hanging Connector Assembly 3.96 mm Pitch Unshrouded
