TE Connectivity Free Height Series Vertical Board Connector Assembly, 40 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 678-862
- Mfr. Part No.:
- 7-1735480-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 44 units)*
€222.89
(exc. VAT)
€274.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €222.89 | €5.066 |
*price indicative
- RS Stock No.:
- 678-862
- Mfr. Part No.:
- 7-1735480-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | Connector Assembly | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Housing Material | Matt | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type Connector Assembly | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Housing Material Matt | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- SG
The TE Connectivity PCB Mount Receptacle is a vertical board-to-board connector designed for high-density signal applications. With 40 positions and a fine 0.8 mm centerline pitch, it supports Compact layouts and precise alignment. The free height configuration allows for flexible stacking, while gold-plated contacts ensure excellent conductivity and durability. Its surface-mount termination suits automated assembly processes, and the natural housing color aids in Visual inspection.
Connector system board-to-board
Mounting orientation vertical
Number of positions 40
Pitch 0.8 mm
Related links
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
