TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-021
- Mfr. Part No.:
- 6-102202-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 65 units)*
€233.47
(exc. VAT)
€287.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €233.47 | €3.592 |
*price indicative
- RS Stock No.:
- 679-021
- Mfr. Part No.:
- 6-102202-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through-Hole Solder Terminal | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header designed for vertical board-to-board connections in modular electronic systems. With 14 positions and a 2.54 mm [.1 in] centerline spacing, it supports standard signal routing in through-hole applications. The fully shrouded housing enhances mating alignment and mechanical protection, while gold-plated contacts ensure reliable conductivity and long-term performance.
Vertical orientation for board-to-board integration
Through hole solder termination for robust mechanical stability
Gold (Au) contact finish for enhanced electrical performance
Fully shrouded design for secure and protected mating
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
