TE Connectivity MTA 100 Series Right Angle Surface Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 679-150
- Mfr. Part No.:
- 641216-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€265.75
(exc. VAT)
€326.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.75 | €1.329 |
*price indicative
- RS Stock No.:
- 679-150
- Mfr. Part No.:
- 641216-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 100 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 100 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 8-position MTA 100 header assembly with both front and right-angle orientations, featuring 30μm gold (Au) plating for enhanced connectivity and durability. Ideal for wire-to-board signal applications, offering reliable electrical performance in Compact designs.
RoHS compliant
Related links
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
