TE Connectivity AMP CT Series Vertical Board Connector Assembly, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-329
- Mfr. Part No.:
- 6-292132-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 450 units)*
€233.57
(exc. VAT)
€287.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €233.57 | €0.519 |
*price indicative
- RS Stock No.:
- 679-329
- Mfr. Part No.:
- 6-292132-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | Connector Assembly | |
| Current | 4A | |
| Pitch | 2mm | |
| Housing Material | 66 Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type Connector Assembly | ||
Current 4A | ||
Pitch 2mm | ||
Housing Material 66 Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical PCB mount header with 2 positions and a 2 mm centreline, designed for wire-to-board connections. Features a partially shrouded design, tin-plated contacts, through-hole soldering, and is part of the AMP CT series, Ideal for compact, reliable electrical assemblies.
Circuit application power & signal
Compatible with CSA LR7189 and UL E28476 standards
Compatible with CSA and UL agency standards
UL flammability rating UL 94V-0
Related links
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
