TE Connectivity RAST 5 IDC Connectors Series Vertical Board Connector Assembly, 5 Contact(s), 5 mm Pitch, 1 Row,
- RS Stock No.:
- 679-695
- Mfr. Part No.:
- 9-1971845-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-695
- Mfr. Part No.:
- 9-1971845-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | RAST 5 IDC Connectors | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series RAST 5 IDC Connectors | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header designed for wire-to-board connections with a 5 mm centreline pitch. The header features tin-plated contacts for improved conductivity and a rectangular contact shape. With a contact current rating of up to 6 A and a matte finish, it ensures optimal performance in demanding electrical environments. The connector ensures secure mounting to the PCB and features polarization and latching for easy mating.
Through hole solder termination
UL 94V 0 flame rating
Vertical orientation
UL 94V 0 flame rating
Vertical orientation
Related links
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 5 mm Pitch 1 Row Vertical
- TE Connectivity, RAST 5 IDC Connectors Female Receptacle Crimp
- TE Connectivity 5 mm Pitch 1 Row
- TE Connectivity 5 mm Pitch 1 Row
- TE Connectivity 6.35 mm Tab Size, Natural
