TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly, 4 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 679-797
- Mfr. Part No.:
- 770829-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-797
- Mfr. Part No.:
- 770829-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Commercial MATE-N-LOK | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Pre Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Male | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Commercial MATE-N-LOK | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Pre Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.05mm | ||
Contact Gender Male | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 position Commercial MATE-N-LOK right-angle PCB mount header designed for reliable wire-to-board connections. It features a fully shrouded design with 5.08 mm centerline spacing, pre-tinned contacts, and surface mount compatibility for secure and consistent electrical performance.
Compact right-angle design for easy PCB installation
Durable construction for long-lasting use
Suitable for general electrical and electronic applications
Related links
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
