TE Connectivity MOD II Series Straight PCB Header, 34 Contact(s), 100 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 680-037
- Mfr. Part No.:
- 6-103169-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-037
- Mfr. Part No.:
- 6-103169-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | MOD II | |
| Pitch | 100μm | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series MOD II | ||
Pitch 100μm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Header designed for board to board or cable applications that demand reliable and Compact interconnects. It features 34 male pin contacts arranged in 2 rows with uniform spacing, ensuring consistent signal transmission. The shrouded 4 wall housing enhances alignment during mating and provides mechanical protection in through hole assemblies.
Number of positions loaded all
Mounting type through hole
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MOD II Series Right Angle PCB Header 100 μm Pitch Shrouded
- TE Connectivity MOD II Series Straight Through Hole PCB Header 100 μm Pitch Shrouded
- TE Connectivity MOD II Series Straight PCB Header 0.1 in Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MOD II Series Straight Through Hole Header 100 μm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
