TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-040
- Mfr. Part No.:
- 6-103904-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-040
- Mfr. Part No.:
- 6-103904-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU MTE | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 15 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU MTE | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 15 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header designed for right angle wire to board connections in Compact electronic systems. It features 15 gold plated male pin contacts with 2.54 mm centerline spacing, supporting consistent signal transmission. The fully shrouded housing ensures secure mating alignment and mechanical protection in through hole solder configurations.
Number of positions 15
Contact finish gold
Mounting type through hole solder right angle
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
