TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 680-046
- Mfr. Part No.:
- 6-146256-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
€235.44
(exc. VAT)
€289.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €235.44 | €6.727 |
*price indicative
- RS Stock No.:
- 680-046
- Mfr. Part No.:
- 6-146256-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a vertical board-to-board connector designed for modular and customizable electronic assemblies. It features 34 gold-plated male pins with a standard 2.54 mm centerline pitch, ensuring reliable signal integrity and compatibility with common PCB layouts. The breakaway design allows easy customization of pin count, while through hole solder termination provides strong mechanical retention.
Contact finish gold
Configuration breakaway
Mounting type through hole vertical
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
