TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly, 13 Contact(s), 2.5 mm Pitch, 1 Row,
- RS Stock No.:
- 680-890
- Mfr. Part No.:
- 917733-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
€234.19
(exc. VAT)
€288.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.19 | €1.952 |
*price indicative
- RS Stock No.:
- 680-890
- Mfr. Part No.:
- 917733-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMP Signal Double Lock | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 13 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 4.7mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMP Signal Double Lock | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 13 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Mating Pin Length 4.7mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a wire-to-board connector designed with a 2.5 mm centreline pitch. Featuring a fully shrouded header, it provides secure and reliable signal connections. The header uses tin-plated contacts and can handle a maximum current of 3A, making it suitable for a wide range of electronic applications. It supports easy integration onto a printed circuit board (PCB) and offers PCB mount retention for a stable connection.
Through hole solder termination
UL 94V 0 flammability rating
Vertical orientation
Related links
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.5 mm Pitch, 2 Row
