Molex Vertical Header for use with Receptacle Housing
- RS Stock No.:
- 683-872
- Mfr. Part No.:
- 105309-1107
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€234.19
(exc. VAT)
€288.05
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €234.19 | €1.561 |
*price indicative
- RS Stock No.:
- 683-872
- Mfr. Part No.:
- 105309-1107
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector Accessory | |
| Accessory Type | Vertical Header | |
| For Use With | Receptacle Housing | |
| Colour | Black | |
| Material | LCP | |
| Standards/Approvals | RoHS, REACH | |
| Series | 105309 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector Accessory | ||
Accessory Type Vertical Header | ||
For Use With Receptacle Housing | ||
Colour Black | ||
Material LCP | ||
Standards/Approvals RoHS, REACH | ||
Series 105309 | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header is a high-performance connector designed to streamline connectivity in power and wire to board applications. Engineered specifically with a 2.50mm pitch this single-row header accommodates up to 7 circuits ensuring a reliable mating interface with kinked pins for enhanced stability. Its robust construction leverages tin plating for superior conductivity while its compatibility with various receptacle housings simplifies integration. This connector not only meets rigorous compliance standards but also ensures durability in demanding environments thanks to its operational temperature range of -40° to +125°C. Designed for professional use the Nano-Fit header offers convenience and versatility for your PCB requirements.
Crafted from liquid crystal polymer offering excellent thermal management
Features low-halogen materials compliant with industry regulations
Vertical orientation and through-hole termination style for easy PCB fitting
Keying and lock features ensure a secure mating connection
Recommended PCB thickness between 1.60mm and 2.40mm enhances application compatibility
Glow-wire capable meeting safety standards for electrical applications
Available packaging type is tray which ensuring protection during transit and storage
