Molex Vertical Header for use with Receptacle Housing
- RS Stock No.:
- 684-970
- Mfr. Part No.:
- 105309-1208
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
€243.05
(exc. VAT)
€298.95
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €243.05 | €2.025 |
*price indicative
- RS Stock No.:
- 684-970
- Mfr. Part No.:
- 105309-1208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector Accessory | |
| Accessory Type | Vertical Header | |
| For Use With | Receptacle Housing | |
| Colour | Black | |
| Material | LCP | |
| Standards/Approvals | REACH, RoHS | |
| Series | 105309 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector Accessory | ||
Accessory Type Vertical Header | ||
For Use With Receptacle Housing | ||
Colour Black | ||
Material LCP | ||
Standards/Approvals REACH, RoHS | ||
Series 105309 | ||
- COO (Country of Origin):
- CN
The Molex nano-fit vertical header is expertly engineered for efficient wire to board connections. Its robust design features a 2.50mm pitch and accommodates up to 8 circuits making it ideal for compact electronic applications. The header's kinked pins not only enhance mating stability but also ensure a reliable electrical connection. Built with a focus on functionality this component is glow-wire capable ensuring safety in high-temperature scenarios. The black resin housing is complemented by a gold plating offering excellent conductivity and corrosion resistance. Suitable for use in diverse applications this header meets stringent industry compliance standards promising durability and performance in various environments.
Houses 8 circuits for versatile electrical applications
Kinked pins ensure secure mating and reliable performance
Glow-wire capable providing added safety against overheating
Black liquid crystal polymer housing offers a professional aesthetic
Gold plating enhances conductivity and longevity
Meets various compliance requirements which ensuring environmental safety
