RS PRO Straight Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 697-565
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 500 units)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.33 | €0.017 |
*price indicative
- RS Stock No.:
- 697-565
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The RS Pro Single Row Straight Pin Header is a high quality connector designed for professional and industrial applications. It features a low mating force, making it Ideal for board to board, wire wrap, and programming uses.
2.54mm pitch
Dielectric Withstanding 500VAC
Current Rating of 3A
Low Profile
2 Way Male Header
RoHS and REACH compliant
Related links
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-1036 Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity HV100 Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
