TE Connectivity 2496750 Series Vertical Surface PCB Header, 16 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 726-122
- Mfr. Part No.:
- 7-2496750-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4800 units)*
€8,160.40
(exc. VAT)
€10,037.29
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €8,160.40 | €1.70 |
*price indicative
- RS Stock No.:
- 726-122
- Mfr. Part No.:
- 7-2496750-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2496750 | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.25mm | |
| Number of Contacts | 16 | |
| Housing Material | Nylon 9T | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | USCAR | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2496750 | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.25mm | ||
Number of Contacts 16 | ||
Housing Material Nylon 9T | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals USCAR | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.25mm Small Form Factor Locking HPI connectors can be used where signal or low power needs to be routed through a device. The reduced size of the connector (saving up to 20% PCB space) and increased current capacity (up to 3X) allows for greater flexibility in design. The external locking feature ensures secure mating retention and helps to improve the reliability of the interconnect system by helping to prevent accidental unmating. These connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection.
Available extra board locking tabs deliver exceptional PCB retention strength particularly in high-vibration environments
Wide positive latch strengthens mating connection between the plug assembly and the receptacle
Audible and tactile click feedback when mating
Locking feature helps alleviate accidental unmating of the connectors due to pulling action
Helps to optimize printed circuit board space saving up to 20%
Up to 3X more current carrying capacity
Up to 3.6A current max
Operating Temperature range –40°C to +125°C
Gold plating options available
Related links
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750-2 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
