TE Connectivity 2487 Series Vertical Surface PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 728-684
- Mfr. Part No.:
- 2487888-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3300 units)*
€18,794.76
(exc. VAT)
€23,117.55
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €18,794.76 | €5.695 |
*price indicative
- RS Stock No.:
- 728-684
- Mfr. Part No.:
- 2487888-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2487 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2487 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector plug is a Compact electrical connection solution designed for reliable signal transmission in demanding environments. it features a Durable thermoplastic housing with copper alloy contacts to ensure stable performance and long service life.
Includes Thermoplastic housing for durability and insulation
Uses Copper alloy contacts and peg for reliable conductivity
Supports Contact rating up to 0.5 amp
Operates Within a temperature range of -40°C to +125°C
Ensures Stable performance in harsh environmental conditions
Provides Compact design for easy integration in assemblies
Related links
- TE Connectivity 2487 Series Right Angle Surface Mount PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2487 Series Straight PCB PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Receptacle 800 μm Pitch Shrouded
- TE Connectivity 2487 Series Right Angle Surface Mount PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2487 Series Right Angle Surface Mount PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2487 Series Straight PCB PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2487 Series Right Angle PCB Receptacle 800 μm Pitch Shrouded
