Hirose BK11 Series Straight Surface Connector, 10 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 729-849
- Mfr. Part No.:
- BK11C0.6-10DP6-0.35V(895)
- Manufacturer:
- Hirose
Subtotal (1 reel of 1000 units)*
€749.48
(exc. VAT)
€921.86
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €749.48 | €0.749 |
*price indicative
- RS Stock No.:
- 729-849
- Mfr. Part No.:
- BK11C0.6-10DP6-0.35V(895)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | BK11 | |
| Product Type | Connector | |
| Pitch | 350μm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | FPC to Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series BK11 | ||
Product Type Connector | ||
Pitch 350μm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System FPC to Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- KR
The Hirose Connector is engineered for high-performance applications requiring stable electrical contacts under varying conditions. It offers reliable operation within a wide temperature range and is designed to handle both power and signal contact resistance with high efficiency.
Signal contact resistance is 50mΩ max
Power contact resistance is 30mΩ max
Insulation resistance is 50MΩ min
Related links
- Hirose BK11 Series Straight Surface Connector 2 Row, 0.35 mm Pitch Surface Mount
- Hirose Surface Mount
- Hirose Surface Mount
- Hirose BK13 Series Straight Surface Connector 0.35 mm Pitch Shrouded
- Hirose BK13 Series Straight Surface Connector 0.35 mm Pitch Shrouded
- Hirose BK13 Series Straight Surface Connector 0.35 mm Pitch Shrouded
- Hirose BK13 Series Straight Surface Connector 2 Row, 0.35 mm Pitch Solder
- Hirose BK13 Series Straight Surface Connector 2 Row, 0.35 mm Pitch Solder
