Hirose KM32A Series Straight Surface Connector, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 510 units)*

€544.90

(exc. VAT)

€670.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€544.90€1.068

*price indicative

RS Stock No.:
729-920
Mfr. Part No.:
KM32A-4P-SV(W)(CAP)(800)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

KM32A

Product Type

Connector

Pitch

2mm

Current

5A

Housing Material

PA66

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The Hirose Connector designed for high-density applications with a 2.0mm pitch. This connector is Ideal for space-constrained environments, offering a secure and reliable connection in automotive, industrial, and consumer electronics.

Compact 2.0mm pitch for efficient use of space

10-pin configuration for versatile connectivity options

Secure Terminal retention for improved vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy