Hirose KM32A Series Straight Surface Connector, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 729-937
- Mfr. Part No.:
- KM32A-10P-SV(B)(CAP)(800)
- Manufacturer:
- Hirose
Image representative of range
Subtotal (1 reel of 510 units)*
€923.02
(exc. VAT)
€1,135.31
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €923.02 | €1.81 |
*price indicative
- RS Stock No.:
- 729-937
- Mfr. Part No.:
- KM32A-10P-SV(B)(CAP)(800)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| Series | KM32A | |
| Pitch | 2mm | |
| Current | 5A | |
| Number of Contacts | 10 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
Series KM32A | ||
Pitch 2mm | ||
Current 5A | ||
Number of Contacts 10 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The Hirose Connector designed for reliable signal transmission in space-constrained applications. It features a Compact design with 2.0mm pitch and is Ideal for use in automotive and industrial sectors, offering secure and Durable connections.
2.0mm pitch for space-saving applications
Available in a 10-pin configuration for flexibility
Designed with secure Terminal retention for vibration resistance
Related links
- Hirose KM32A Series Straight Surface Connector 2 mm Pitch Shrouded
- Hirose KM32A Series Straight Surface Connector 2 mm Pitch Shrouded
- Hirose KM32A Series Straight Surface Connector 2 mm Pitch Shrouded
- Hirose KM32A Series Straight Surface Connector 2 mm Pitch Shrouded
- Hirose KM32A Series Straight Surface Connector 2 mm Pitch Shrouded
- Hirose KM32A Series Straight Surface Connector 2 mm Pitch Shrouded
- Hirose KM32A Series Straight Surface Connector 2 mm Pitch Shrouded
- Hirose KM32A Series Right Angle Surface Connector 2 mm Pitch Shrouded
