HARTING SEK Low-Profile Series Straight PCB Male Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 100 units)*

€311.71

(exc. VAT)

€383.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€311.71€3.117

*price indicative

RS Stock No.:
737-009
Mfr. Part No.:
09185146329
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

SEK Low-Profile

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Press-in

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

5.5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

COO (Country of Origin):
RO
The HARTING Male Connector is designed for reliable PCB to cable and PCB to PCB connections, featuring insulation displacement contacts that ensure a durable, gastight connection. This connector is Ideal for applications requiring a robust and efficient electrical interface.

Features & Benefits


Male connector provides a secure connection for various applications

Press-in termination simplifies installation and enhances reliability

Rated current of 1 A supports low-power applications

14 contacts enable versatile connectivity options

Straight orientation allows for straightforward integration into designs

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over Ni plating enhances corrosion resistance

Performance level 2 according to IEC 60603-13 ensures high reliability

Thermoplastic resin (PBT) housing offers thermal stability and durability

Maximum operating temperature of 105 °C accommodates demanding environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated current for this product?


The rated current for this connector is 1 A.

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links