HARTING SEK Low-Profile Series Straight PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 738-074
- Mfr. Part No.:
- 09195267324740
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 325 units)*
€1,228.81
(exc. VAT)
€1,511.44
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,228.81 | €3.781 |
*price indicative
- RS Stock No.:
- 738-074
- Mfr. Part No.:
- 09195267324740
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK Low-Profile | |
| Product Type | Male Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | PBT | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK Low-Profile | ||
Product Type Male Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material PBT | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The HARTING male connector is designed for PCB to cable and PCB to PCB applications, providing a reliable and Durable connection. With a rated current of 1 A and a maximum operating temperature of 125 °C, it ensures efficient performance in various environments.
Features & Benefits
Male connector offers straightforward integration into existing systems
Reflow soldering termination ensures a secure and efficient connection
Rated current of 1 A supports low-power applications
26 contacts provide ample connectivity options for complex circuits
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Thermoplastic resin housing ensures structural integrity and thermal stability
Complies with IEC 60603-13 for reliable performance standards
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
