HARTING SEK Standard Series Angled PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 100 units)*

€288.95

(exc. VAT)

€355.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€288.95€2.89

*price indicative

RS Stock No.:
737-074
Mfr. Part No.:
09185165913
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Standard

Product Type

Male Connector

Current

1A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

16

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

COO (Country of Origin):
RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with a rated current of 1 A. Its insulation displacement contacts ensure a gastight connection, making it suitable for various industrial environments.

Features & Benefits


Male connector offers a secure connection for PCB to cable applications

Wave soldering termination simplifies installation and enhances reliability

Rated current of 1 A supports low-power applications

16 contacts provide ample connectivity options for complex circuits

Angled orientation optimises space in Compact installations

Copper alloy construction ensures excellent conductivity and durability

Noble metal over Ni plating on the mating side enhances corrosion resistance

Thermoplastic resin (PBT) housing provides mechanical strength and thermal stability

Maximum operating temperature of 125 °C allows for use in high-temperature environments

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets various safety standards.

Related links