HARTING SEK Standard Series Angled PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 739-554
- Mfr. Part No.:
- 09185166921
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€316.21
(exc. VAT)
€388.94
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €316.21 | €3.162 |
*price indicative
- RS Stock No.:
- 739-554
- Mfr. Part No.:
- 09185166921
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Standard | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 16 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.1mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series SEK Standard | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 16 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.1mm | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with a rated current of 1 A. Its insulation displacement contacts ensure a gastight connection, making it suitable for various industrial environments.
Features & Benefits
Male connector offers a secure connection for PCB to cable applications
Wave soldering termination simplifies installation and enhances reliability
Rated current of 1 A supports efficient power transmission
16 contacts provide ample connectivity for complex circuits
Angled orientation optimises space utilisation on PCBs
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over Ni plating enhances corrosion resistance
Thermoplastic resin (PBT) housing ensures mechanical strength
Maximum operating temperature of 125 °C allows for versatile applications
Compliant with multiple standards including RoHS and IEC 60603-13
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
