HARTING SEK Standard Series Straight PCB Male Connector, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 50 units)*

€405.12

(exc. VAT)

€498.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€405.12€8.102

*price indicative

RS Stock No.:
738-833
Mfr. Part No.:
09185645924
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

SEK Standard

Pitch

2.54mm

Current

1A

Number of Contacts

64

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Voltage

500V

COO (Country of Origin):
RO
The HARTING SEK-18 SV MA STD STR29 64P PLS4 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial environments due to its robust construction and high-performance characteristics.

Features & Benefits


Male connector provides reliable connectivity for PCB to cable applications

Wave soldering termination ensures secure and efficient installation

Rated current of 1 A supports low-power applications

64 contacts enhance connectivity options for complex systems

Straight orientation simplifies installation in tight spaces

Copper alloy construction offers excellent conductivity and durability

Noble metal over Ni plating on the mating side enhances corrosion resistance

Thermoplastic resin (PBT) housing ensures mechanical strength and thermal stability

Maximum operating temperature of 125 °C allows for use in high-temperature environments

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy