HARTING Har Flex Series Straight Surface Male Connector, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.20

(exc. VAT)

€8.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.20
10 - 24€6.61
25 +€5.98

*price indicative

RS Stock No.:
742-772
Mfr. Part No.:
15120302601333
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Number of Contacts

30

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

4mm

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. This connector series offers continuous scalability with an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) ensures efficient assembly and reduced production time

30 contacts support medium to small scale volume production

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni mating side and Sn over Ni termination side improve corrosion resistance

Performance level 1 guarantees reliable operation in demanding environments

Liquid crystal polymer (LCP) housing offers high thermal stability and mechanical strength

Maximum operating temperature of 125 °C ensures performance in high-heat applications

Minimum operating temperature of -55 °C allows use in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy