HARTING Har Flex Series Straight Surface Male Connector, 34 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 742-773
- Mfr. Part No.:
- 15120342601333
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.49
(exc. VAT)
€9.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €7.49 |
| 10 - 24 | €6.90 |
| 25 + | €6.20 |
*price indicative
- RS Stock No.:
- 742-773
- Mfr. Part No.:
- 15120342601333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex male connector is designed for general-purpose PCB connectivity, facilitating both internal and external device connections. Its scalable design allows for an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
34 contacts support high-density connections in Compact spaces
Straight orientation simplifies installation in tight environments
Copper alloy contacts enhance electrical conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 1 indicates suitability for standard applications
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
Related links
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
