HARTING Har Flex Series Straight Through Hole Male Connector, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 742-778
- Mfr. Part No.:
- 15120802401333
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.13 |
| 10 + | €13.91 |
*price indicative
- RS Stock No.:
- 742-778
- Mfr. Part No.:
- 15120802401333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Through Hole | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.
Features & Benefits
Male connector provides reliable connections for various applications
Reflow soldering termination (THR) ensures secure and efficient assembly
80 contacts support high-density connections in Compact spaces
Straight orientation simplifies installation in tight environments
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 1 indicates suitability for standard applications
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Suitable for electronics and PCB integration
What is the maximum operating temperature for this connector?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
