HARTING SEK Low-Profile Series Angled PCB Male Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 100 units)*

€272.62

(exc. VAT)

€335.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€272.62€2.726

*price indicative

RS Stock No.:
744-792
Mfr. Part No.:
09185146321
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

SEK Low-Profile

Pitch

2.54mm

Current

1A

Number of Contacts

14

Housing Material

PBT

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

4.5mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

COO (Country of Origin):
RO
The HARTING SEK-18 SV MA LP ANG45 14P PL2 is a male connector designed for reliable connections in various electronic applications. It features a robust construction with a rated current of 1 A, ensuring efficient performance in PCB and cable connections.

Features & Benefits


Male connector provides secure and reliable electrical connections

Wave soldering termination allows for efficient assembly processes

Rated current of 1 A supports low-power applications

14 contacts enable versatile connectivity options

Angled orientation optimises space in Compact designs

Copper alloy contacts ensure good conductivity and durability

Noble metal over Ni plating enhances corrosion resistance

Thermoplastic resin (PBT) housing offers thermal stability

Maximum operating temperature of 125 °C supports high-performance environments

Compliance with IEC 60603-13 ensures industry-standard reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Installed in telecommunications and signal transmission systems

What is the rated current for this product?


The rated current for this connector is 1 A.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy