HARTING SEK Low-Profile Series Angled PCB Male Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (100 units, in bags of 100)*

€239.89

(exc. VAT)

€295.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€239.89€2.399

*price indicative

RS Stock No.:
744-796
Mfr. Part No.:
09185147321
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Low-Profile

Product Type

Male Connector

Current

1A

Pitch

2.54mm

Number of Contacts

14

Housing Material

PBT

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Tail Pin Length

4.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

COO (Country of Origin):
RO
The HARTING male connector is designed for reliable connections in various electronic applications. With a rated current of 1 A and a robust construction, it ensures efficient performance in PCB and cable configurations.

Features & Benefits


Male connector provides secure and stable connections

Wave soldering termination allows for efficient assembly processes

Rated current of 1 A supports low-power applications

14 contacts enable versatile connectivity options

Angled orientation optimises space in Compact designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating ensures corrosion resistance

Thermoplastic resin (PBT) housing offers thermal stability

Maximum operating temperature of 125 °C accommodates diverse environments

Compliance with IEC 60603-13 ensures industry-standard performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB configurations

Applied in telecommunications and signal transmission

What is the rated current for this product?


The rated current for this male connector is 1 A.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy