HARTING Har Flex Series Angled Surface Male Connector, 76 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 745-322
- Mfr. Part No.:
- 15150762601333
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.93
(exc. VAT)
€14.67
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.93 |
| 10 - 24 | €10.97 |
| 25 + | €9.90 |
*price indicative
- RS Stock No.:
- 745-322
- Mfr. Part No.:
- 15150762601333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 1.27mm | |
| Number of Contacts | 76 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Motherboard to daughtercard | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 1.27mm | ||
Number of Contacts 76 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Motherboard to daughtercard | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex male connector series by Harting is designed for internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it suitable for medium and small-scale production in industrial devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
76 contacts support high-density connections in Compact designs
Angled orientation facilitates space-saving installations
Copper alloy contacts enhance electrical conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 1 indicates suitability for standard industrial applications
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Suitable for electronics and PCB integration
What is the maximum operating temperature for this connector?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This connector requires surface mount installation.
Related links
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
